| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879494-5 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 10 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879494-5 |
2-1879494-5
| Heilind Number: | AMP2-1879494-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879494-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0603 5% 10R 0.2W Power Resistor, a reliable and compact component designed for surface mount applications. With a resistance of 10 Ω and a rated voltage of 50 V, this thick film resistor ensures optimal performance in a variety of electronic setups. Measuring just 1.6 x .8 x .45 mm, it's the perfect choice for space-constrained projects. Its solder termination and surface mount mounting style make for easy and secure installation. Meeting industry standards for quality and durability, this resistor is an essential addition to your passive component inventory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


