| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879494-8 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 13 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879494-8 |
2-1879494-8
| Heilind Number: | AMP2-1879494-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879494-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with our CRGH0603 5% 13R 0.2W power resistor. Measuring just 1.6 x .8 x .45 mm, this surface mount component is compact yet powerful, with a resistance of 13 Ω and a rated voltage of 50 V. Its thick film element ensures durability and reliability, while the solder termination type makes installation a breeze. Perfect for a wide range of applications, this resistor is a must-have for any electronics enthusiast or professional. Rest assured, it complies with all relevant regulations for peace of mind. Upgrade your projects with the precision and quality of our Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


