| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879495-1 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 91 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879495-1 |
2-1879495-1
| Heilind Number: | AMP2-1879495-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879495-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 5% power resistor, boasting a resistance of 91 KΩ and a power rating of 0.2 W. This Surface Mount component, with dimensions of 1.6 x .8 x .45 mm, is ideal for compact designs. Its thick film element ensures durability, while the solder termination type simplifies installation. With a tolerance of 5% and a rated voltage of 50 V, it guarantees reliability in various applications. Not RoHS compliant. Upgrade your circuitry with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


