| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879495-2 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 100 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879495-2 |
2-1879495-2
| Heilind Number: | AMP2-1879495-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879495-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0603 5% Surface Mount Power Resistor. With a resistance of 100 KΩ and a power rating of 0.2W, this compact yet robust component is designed for efficient performance. Its thick film element ensures reliability, while the solder termination type makes installation a breeze. Operating at a rated voltage of 50V, it's suitable for a wide range of applications. Measuring just 1.6 x .8 x .45 mm, it's perfect for space-constrained projects. Trust in its quality, as it complies with industry standards. Upgrade your electronics with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


