| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879495-5 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 130 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879495-5 |
2-1879495-5
| Heilind Number: | AMP2-1879495-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879495-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0603 5% power resistor, boasting a resistance of 130 KΩ and a power rating of 0.2W. This Surface Mount component, measuring 1.6 x .8 x .45 mm, is perfect for compact designs. With a rated voltage of 50V and thick film element type, it ensures reliable performance. Featuring solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Ideal for a wide range of applications, this resistor is a valuable addition to any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


