2-1879496-9

Heilind Number:AMP2-1879496-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1879496-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGH0805 5% 180K 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879496-9
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:180 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879496-9

Detailed Description

Enhance your circuitry with the CRGH0805 5% 180K 0.33W resistor, a vital component for maintaining precision and efficiency. Measuring 2 x 1.25 x .55 mm and featuring surface mount termination, this resistor offers seamless integration into your design. With a power rating of .33 W and a resistance value of 180 KΩ, it ensures reliable performance under various operating conditions. The thick film element, combined with a tolerance of 5%, guarantees accuracy in signal processing. RoHS compliant and rated for a maximum voltage of 150 V, it meets international standards for environmental responsibility and performance. Upgrade your project with this high-quality power resistor, ideal for a wide range of applications in the electronics industry.