| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879497-0 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 6.2 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879497-0 |
2-1879497-0
| Heilind Number: | AMP2-1879497-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879497-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 5% 6R2 0.5W power resistor. This high-quality component, featuring a surface mount design, is perfect for applications requiring a resistance of 6.2 Ω and a rated voltage of 200 V. With a compact size of 3.1 x 1.55 x .55 mm, it offers efficient performance in a small footprint. The thick film element ensures durability and reliability, while the solder termination type simplifies installation. Whether you're a hobbyist or a professional, this resistor is a valuable addition to your toolkit. Please note that it is not RoHS compliant. Elevate your circuitry with the Surface Mount Resistors collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


