| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879498-1 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 91 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879498-1 |
2-1879498-1
| Heilind Number: | AMP2-1879498-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879498-1 |
| ECAD Model: |
Specifications
Detailed Description
Easily incorporate high-performance resistance into your electronic projects with our CRGH1206 5% thick film power resistor. Operating at 0.5W with a resistance of 91 KΩ, this surface mount component is ideal for applications requiring reliable power distribution. Measuring 3.1 x 1.55 x 0.55 mm, it offers a compact solution without compromising on durability. With a rated voltage of 200V and solder termination, this resistor ensures seamless integration and performance in diverse circuit layouts. Trust in its precision and quality for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


