2-1879498-2

Heilind Number:AMP2-1879498-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1879498-2
ECAD Model:
3D Model

Description:

CRGH1206 5% 100K 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879498-2
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:100 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879498-2

Detailed Description

Enhance your circuitry with our CRGH1206 5% 100K 0.5W power resistor. Designed for surface mount applications, this compact component packs a punch with a resistance rating of 100 KΩ and a power rating of .5 W. With two solder terminations, installation is a breeze. Its thick film element ensures reliable performance, while a tolerance of 5% guarantees precision in your designs. Measuring 3.1 x 1.55 x .55 mm, it's the perfect fit for space-constrained projects. Trust in its durability, with a rated voltage of 200 V. Upgrade your electronic assemblies with this high-quality, RoHS-compliant power resistor.