| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879498-6 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 150 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879498-6 |
2-1879498-6
| Heilind Number: | AMP2-1879498-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879498-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGH1206 5% Power Resistor, offering a resistance of 150KΩ and a power rating of 0.5W. This surface mount component, designed with thick film technology, ensures reliable performance in a compact 1206 package. With a tolerance of 5% and a rated voltage of 200V, it is suitable for a wide range of applications. The solder termination type facilitates easy installation on PCBs, while its RoHS compliance underscores its environmental responsibility. Upgrade your designs with this high-quality component from our selection of Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


