2-1879501-1

Heilind Number:AMP2-1879501-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1879501-1
ECAD Model:
3D Model

Description:

CRGH2512 5% 6R8 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879501-1
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:6.8 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879501-1

Detailed Description

Enhance your electronic projects with the CRGH2512 5% 6R8 2W power resistor. This compact 2512 size component features a thick film element and surface mount termination, offering convenient integration onto PCBs. With a resistance of 6.8 Ω and a power rating of 2 W, it is designed to withstand high voltage applications, up to 250 V. Its small dimensions of 6.35 x 3.2 x 0.55 mm make it ideal for space-constrained designs. Crafted for reliability, this resistor boasts a 5% tolerance level and complies with RoHS regulations, ensuring environmental sustainability. Elevate your circuitry with this essential component for power regulation and signal processing needs.