| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879501-7 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 12 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879501-7 |
2-1879501-7
| Heilind Number: | AMP2-1879501-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879501-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGH2512 5% 12Ω 2W power resistor, designed for efficient performance in a compact 2512 size. This surface mount resistor boasts a durable thick film element, ensuring reliable operation even under high power loads. With a rated voltage of 250V and a tolerance of 5%, it meets stringent industry standards for quality and precision. Solder termination and a mounting style allow for easy integration onto PCBs, while its small dimensions of 6.35 x 3.2 x .55 mm make it ideal for space-constrained applications. Trust in this robust component for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


