2-1879503-2

Heilind Number:AMP2-1879503-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1879503-2
ECAD Model:
3D Model

Description:

CRGH0603 1% 16R5 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879503-2
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:16.5 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879503-2

Detailed Description

Enhance your electronic circuits with precision and reliability using our CRGH0603 1% Power Resistor. This compact surface mount component, with a power rating of 0.2 W and resistance of 16.5 Ω, is ideal for applications requiring high performance in a small form factor. With a rated voltage of 50 V and thick film element technology, it ensures stable and efficient operation. The solder termination type allows for easy installation, while its 1% tolerance guarantees accurate resistance values. RoHS compliance further demonstrates our commitment to environmental responsibility. Upgrade your designs with the trust and quality of our Surface Mount Resistors collection.