| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879503-3 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 16.9 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879503-3 |
2-1879503-3
| Heilind Number: | AMP2-1879503-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879503-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGH0603 1% power resistor. With a resistance of 16.9 Ω and a power rating of 0.2 W, this surface mount component is designed for optimal performance in a compact 0603 package. The thick film element ensures reliability, while a tolerance of 1% guarantees precision in your applications. Suitable for a rated voltage of 50 V, it is perfect for a wide range of electronic devices. Incorporate this high-quality resistor into your designs for efficient and dependable operation.

