2-1879503-6

Heilind Number:AMP2-1879503-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1879503-6
ECAD Model:
3D Model

Description:

CRGH0603 1% 18R2 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879503-6
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:18.2 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879503-6

Detailed Description

Elevate your circuitry with the CRGH0603 - a high-performance power resistor designed for precision and reliability. With a resistance of 18.2 Ω and a power rating of 0.2 W, this surface mount resistor is ideal for applications requiring a durable and efficient component. Its compact 0603 size, measuring at 1.6 x .8 x .45 mm, ensures a seamless fit within your electronic devices. The thick film element, with a tolerance of 1%, guarantees accuracy in signal processing. Solder termination and a rated voltage of 50 V make installation a breeze, while its non-RoHS compliance ensures optimal performance. Trust in the CRGH0603 for all your power resistor needs.