| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879504-0 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 169 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879504-0 |
2-1879504-0
| Heilind Number: | AMP2-1879504-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879504-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0603 1% power resistor. This compact yet potent component boasts a resistance of 169 ohms and a power rating of 0.2 watts, making it ideal for various electronic applications. With a surface mount design and solder termination, installation is a breeze. The thick film element ensures reliable performance, while a tolerance of 1% guarantees precision in your circuit. Measuring just 1.6 x 0.8 x 0.45 mm, this resistor is perfect for space-constrained projects. Trust in its quality for your power management needs. (73 words)
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


