| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879504-4 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 187 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879504-4 |
2-1879504-4
| Heilind Number: | AMP2-1879504-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879504-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603, a high-quality power resistor designed for optimal performance. With a resistance of 187 ohms and a power rating of 0.2W, this 0603-sized component is perfect for surface mount applications. Its thick film element and 1% tolerance ensure precision in your circuitry, while its two solder terminations guarantee secure installation. Measuring at 1.6 x 0.8 x 0.45mm, this resistor is compact yet powerful, suitable for various devices. Whether you're a hobbyist or a professional, the CRGH0603 is a reliable choice for your resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


