| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879504-5 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 191 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879504-5 |
2-1879504-5
| Heilind Number: | AMP2-1879504-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879504-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0603 1% 191Ω 0.2W Power Resistor, a high-performance component designed for seamless integration in surface mount applications. Boasting a compact 0603 size and thick film technology, this resistor ensures reliable power distribution with a tolerance of 1%. Its solder termination and rated voltage of 50V make it ideal for a variety of electronic projects, while its small dimensions of 1.6 x .8 x .45 mm allow for versatile placement on PCBs. Crafted for durability and efficiency, this resistor is a valuable asset in achieving optimal performance in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


