| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879504-6 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 196 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879504-6 |
2-1879504-6
| Heilind Number: | AMP2-1879504-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879504-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0603 1% power resistor. Measuring just 1.6 x .8 x .45 mm, this compact surface mount component offers a resistance of 196 Ω and a power rating of .2 W. Ideal for applications requiring precision and reliability, it features thick film technology and a tolerance of 1%. With a rated voltage of 50 V, it ensures stable operation in various electronic systems. Solder termination and RoHS compliance further enhance its suitability for environmentally conscious projects. Trust in the quality of our surface mount resistors to meet your demanding requirements with ease. Explore more at Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


