2-1879504-9

Heilind Number:AMP2-1879504-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1879504-9
ECAD Model:
3D Model

Description:

CRGH0603 1% 210R 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879504-9
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:210 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879504-9

Detailed Description

Enhance your electronic projects with the CRGH0603 1% 210R 0.2W power resistor, a compact and reliable component designed for precision performance. With a resistance of 210 Ω and a power rating of 0.2 W, this surface mount resistor is perfect for a variety of applications. Its small 0603 size, measuring 1.6 x .8 x .45 mm, makes it ideal for space-constrained designs. Constructed with thick film technology, it offers high durability and stability. Featuring a tolerance of 1% and rated for 50 V, it ensures accurate and efficient operation. The solder termination type facilitates easy installation, while its RoHS compliance reflects our commitment to environmental responsibility. Trust in the quality and performance of this Surface Mount Resistor for your next project.