| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879505-1 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 1.87 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879505-1 |
2-1879505-1
| Heilind Number: | AMP2-1879505-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879505-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% 1K87 0.2W Surface Mount Resistor. This high-quality component offers a resistance of 1.87 KΩ, ensuring reliable performance in various applications. With a power rating of 0.2 W and a tolerance of 1%, it delivers consistent and efficient operation. The compact 0603 size and surface mount design make it easy to integrate into your circuit board. Trust in the durability and precision of this Thick Film resistor for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


