| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879506-9 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 24.3 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879506-9 |
2-1879506-9
| Heilind Number: | AMP2-1879506-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879506-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGH0603 1% 24K3 0.2W resistor, offering precision performance in a compact 0603 size. Boasting a resistance of 24.3 KΩ and a power rating of .2 W, this surface mount component is designed for reliability in demanding applications, with a rated voltage of 50 V. Its thick film element and solder termination ensure efficient operation, while the 1% tolerance guarantees accuracy. Measuring just 1.6 x .8 x .45 mm, it's ideal for space-constrained projects. Trust in its quality for your power resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


