| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879507-4 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 232 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879507-4 |
2-1879507-4
| Heilind Number: | AMP2-1879507-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879507-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% power resistor, boasting a resistance of 232 KΩ and a power rating of 0.2 W. This Surface Mount component, measuring 1.6 x .8 x .45 mm, is perfect for compact designs. With its Thick Film element and 1% tolerance, it guarantees precision performance. Rated for 50 V, it ensures reliable operation. Ideal for a variety of applications, this resistor is a valuable addition to any engineer's toolkit.

