| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879508-0 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 15.8 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879508-0 |
2-1879508-0
| Heilind Number: | AMP2-1879508-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879508-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our CRGH0805 1% 15R8 0.33W power resistor. Designed for high performance, this surface mount component boasts a resistance of 15.8 Ω and a rated voltage of 150 V, ensuring reliable operation. With its compact 0805 size and durable solder termination, it's easy to integrate into your projects. The thick film element offers excellent stability, while the 1% tolerance guarantees precise functionality. Perfect for a wide range of applications, this resistor is a must-have for any electronics enthusiast.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


