| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879508-6 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 18.2 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879508-6 |
2-1879508-6
| Heilind Number: | AMP2-1879508-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879508-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit designs with our CRGH0805 power resistor, offering precision performance in a compact 0805 package. With a resistance of 18.2 Ω and a power rating of .33 W, it ensures reliable operation in demanding applications. The thick film element, combined with a 1% tolerance, guarantees accurate signal processing. Suitable for surface mount installation, it features two solder terminations for easy integration. Operating at a rated voltage of 150 V, it provides robust protection for your electronic systems. Explore the potential of our high-quality surface mount resistor, ideal for a range of industrial and commercial projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


