| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879509-0 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 169 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879509-0 |
2-1879509-0
| Heilind Number: | AMP2-1879509-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879509-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 1% power resistor. Measuring 2 x 1.25 x .55 mm and featuring a resistance of 169 Ω, this surface mount component offers reliable performance in compact designs. With a power rating of .33 W and a tolerance of 1%, it ensures precision and durability. Suitable for a variety of applications, this thick film resistor is rated for 150 V and features solder termination for easy installation. Trust in its quality and efficiency for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


