| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879509-1 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 174 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879509-1 |
2-1879509-1
| Heilind Number: | AMP2-1879509-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879509-1 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with our CRGH0805 1% power resistor, designed for reliable performance in surface mount applications. With a resistance of 174 Ω and a power rating of 0.33 W, this thick film resistor offers durability and efficiency. Operating at a rated voltage of 150 V, it ensures stable performance in various electronic circuits. Its compact 0805 size and solder termination make it easy to install, while RoHS compliance reflects our commitment to environmental responsibility. Suitable for a wide range of industrial and electronic applications, this resistor guarantees accurate and consistent performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


