| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879509-4 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 187 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879509-4 |
2-1879509-4
| Heilind Number: | AMP2-1879509-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879509-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0805 1% power resistor. Designed for surface mount applications, this compact resistor boasts a resistance of 187Ω and a power rating of 0.33W, making it ideal for a wide range of electronic devices. With a tolerance of 1% and a rated voltage of 150V, it ensures precise and reliable operation. The thick film element construction guarantees durability, while the solder termination type simplifies installation. Measuring just 2 x 1.25 x .55 mm, it's perfect for space-constrained designs. Upgrade your electronic projects with this high-quality surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


