| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879509-9 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 210 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879509-9 |
2-1879509-9
| Heilind Number: | AMP2-1879509-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879509-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH0805 1% Power Resistor, featuring a resistance of 210 Ω and a power rating of .33 W. Perfect for surface mount applications, this compact component measures 2 x 1.25 x .55 mm and is constructed with thick film technology for reliable performance. With a tolerance of 1% and a maximum rated voltage of 150 V, it ensures precision and durability in circuit design. Ideal for a wide range of applications, this RoHS-compliant resistor guarantees quality and compliance with environmental standards. Upgrade your devices with the efficiency and accuracy of our Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


