| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879511-0 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 19.6 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879511-0 |
2-1879511-0
| Heilind Number: | AMP2-1879511-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879511-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGH0805 1% power resistor. Designed for precision performance, this surface mount resistor boasts a resistance of 19.6 KΩ and a power rating of 0.33 W, making it ideal for a wide range of applications. With a rated voltage of 150 V and a tolerance of 1%, it ensures reliability and accuracy in your designs. The compact 0805 size and solder termination make it easy to integrate into your PCB layout. Whether you're a hobbyist or a professional, the CRGH0805 is a versatile component that meets the highest standards of quality and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


