| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879512-0 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 210 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879512-0 |
2-1879512-0
| Heilind Number: | AMP2-1879512-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879512-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGH0805 1% Power Resistor, meticulously crafted for precision performance. With a resistance of 210 KΩ and a power rating of .33 W, this surface mount component is designed to handle up to 150 V. Its compact 0805 size and solder termination make installation a breeze, while its thick film element ensures reliability. RoHS compliant and featuring a 1% tolerance, it guarantees accuracy in your electronic designs. Trust in the quality of our Surface Mount Resistors for optimal functionality in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


