2-1879512-2

Heilind Number:AMP2-1879512-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1879512-2
ECAD Model:
3D Model

Description:

CRGH0805 1% 221K 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879512-2
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:221 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879512-2

Detailed Description

Enhance your electronic projects with this CRGH0805 1% 221K 0.33W power resistor. Specially designed for surface mount applications, it boasts a compact 0805 size and reliable solder termination. With a resistance rating of 221 KΩ and a high voltage tolerance of 150 V, it ensures stable performance in various circuit designs. The thick film element construction guarantees durability and accuracy, while the 1% tolerance level provides precise resistance values. Whether you're a professional engineer or a DIY enthusiast, this resistor is a must-have component for your collection. Elevate your electronic creations with the quality and reliability of this surface mount resistor.