| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879512-5 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 237 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879512-5 |
2-1879512-5
| Heilind Number: | AMP2-1879512-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879512-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0805 1% power resistor, meticulously crafted for optimal performance. With a resistance of 237KΩ and a power rating of 0.33W, this surface mount component is perfect for applications requiring precision and reliability. Its compact 0805 size and solder termination make installation a breeze, while its thick film element ensures durability. Rated for up to 150V, it's ideal for a wide range of electronic systems. Trust in its 1% tolerance for accurate signal control, and rest assured it meets industry standards for quality. Elevate your projects with this essential component, a must-have in any engineer's toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


