| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879513-0 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 15.8 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879513-0 |
2-1879513-0
| Heilind Number: | AMP2-1879513-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879513-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGH1206 1% 15R8 0.5W power resistor. With a resistance of 15.8 Ω and a rated voltage of 200 V, this surface mount component is designed for optimal performance and reliability. Its compact 1206 size, measuring 3.1 x 1.55 x .55 mm, allows for easy integration onto PCBs. The thick film element and solder termination ensure durability and secure connectivity. Meeting stringent quality standards, this resistor guarantees a tolerance of 1% and is suitable for a wide range of applications in the electronics industry. Upgrade your designs with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


