| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879513-1 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 16.2 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879513-1 |
2-1879513-1
| Heilind Number: | AMP2-1879513-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879513-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 Chip Resistor. Featuring a 1% tolerance and a power rating of 0.5W, this surface mount resistor is designed for high-performance applications. With a resistance of 16.2 Ω and a rated voltage of 200V, it ensures reliable operation. The compact 1206 size and solder termination make it easy to install on your PCB. RoHS compliant and built with thick film technology, this resistor guarantees both quality and environmental responsibility. Upgrade your circuit designs with the precision and efficiency of the CRGH1206.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


