2-1879513-3

Heilind Number:AMP2-1879513-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1879513-3
ECAD Model:
3D Model

Description:

CRGH1206 1% 16R9 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879513-3
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:16.9 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879513-3

Detailed Description

Enhance your circuitry with the CRGH1206 1% 16.9 Ω 0.5W Power Resistor, a reliable and high-performance component perfect for surface mount applications. Featuring a compact 1206 size and thick film element, it ensures durability and precision in operation. With a tolerance of 1% and a rated voltage of 200V, this resistor guarantees accurate and stable performance in various electronic systems. Its solder termination type and surface mount mounting style make installation easy and efficient. Trust in its quality for your resistor needs, as it meets RoHS compliance standards for environmental responsibility. Elevate your design with the power and reliability of this Surface Mount Resistor.