| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879513-4 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 17.4 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879513-4 |
2-1879513-4
| Heilind Number: | AMP2-1879513-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879513-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 1% power resistor, a reliable component designed for surface mount applications. With a power rating of .5W and a resistance of 17.4Ω, it efficiently handles up to 200V, ensuring stable performance. The compact 1206 size and solder termination make installation a breeze. Crafted with thick film technology and boasting a 1% tolerance, this resistor guarantees precision in your circuits. Upgrade your designs with this high-quality, RoHS-compliant component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


