| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity CRGH1206F200R |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 200 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879514-7 |
CRGH1206F200R
| Heilind Number: | AMP2-1879514-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | CRGH1206F200R |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH1206 1% 200Ω 0.5W Power Resistor. This surface mount component boasts a compact 1206 size, perfect for space-constrained applications. Featuring a thick film element, it ensures reliable performance with a tight tolerance of 1%. With a power rating of 0.5W and a maximum voltage of 200V, it offers robust resistance capabilities. Designed for easy installation, it has two solder terminations and is RoHS compliant, making it an eco-friendly choice for your electronic projects. Upgrade your system with this high-quality surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


