2-1879515-2

Heilind Number:AMP2-1879515-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1879515-2
ECAD Model:
3D Model

Description:

CRGH1206 1% 1K91 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879515-2
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:1.91 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879515-2

Detailed Description

Enhance circuit performance with our CRGH1206 1% power resistor, designed for precision in demanding applications. With a resistance of 1.91 KΩ and a power rating of .5 W, it ensures reliable operation under high voltages up to 200 V. The surface mount design, measuring 3.1 x 1.55 x .55 mm, offers easy integration onto PCBs. Crafted with thick film technology, it guarantees stable and accurate resistance values with a tight tolerance of 1%. Suitable for a wide range of electronic devices, this resistor is a dependable choice for maintaining signal integrity and efficiency in your designs.