2-1879515-5

Heilind Number:AMP2-1879515-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1879515-5
ECAD Model:
3D Model

Description:

CRGH1206 1% 2K05 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879515-5
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:2.05 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879515-5

Detailed Description

Enhance your electronic projects with the CRGH1206 1% power resistor. This high-quality surface mount component, with a power rating of 0.5W, offers precise performance with a resistance of 2.05 KΩ and a tolerance of 1%. Designed for durability and efficiency, it can handle a rated voltage of up to 200V. With its compact 1206 size and solder termination, it is easy to integrate into your circuit board. Trust in the reliability of this thick film resistor for consistent and accurate operation. Ideal for a wide range of applications, it is a valuable addition to any electronics toolkit.