| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879515-8 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 2.21 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879515-8 |
2-1879515-8
| Heilind Number: | AMP2-1879515-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879515-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGH1206 1% 2K21 0.5W Surface Mount Resistor. This power resistor, measuring 3.1 x 1.55 x .55 mm, offers a resistance of 2.21 KΩ and a tolerance of 1%, ensuring precise performance. With a rated voltage of 200 V, it is suitable for various applications. Its thick film element and solder termination make it reliable for long-term use. Upgrade your projects with this quality component, essential for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


