| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879516-0 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 19.6 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879516-0 |
2-1879516-0
| Heilind Number: | AMP2-1879516-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879516-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 1% 19K6 0.5W Surface Mount Power Resistor. Measuring just 3.1 x 1.55 x .55 mm, this compact yet high-performance component boasts a resistance of 19.6 KΩ and a power rating of .5 W. Its thick film element and solder termination ensure reliable connectivity, while its 200 V rated voltage makes it suitable for various applications. With a tolerance of 1% and ROHS compliance, it guarantees precision and environmental responsibility. Ideal for circuit board assembly, this resistor is a valuable addition to any engineer's toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


