2-1879517-0

Heilind Number:AMP2-1879517-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879517-0
ECAD Model:
3D Model

Description:

CRGH1206 1% 210K 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879517-0
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:210 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879517-0

Detailed Description

Enhance your electronic projects with the CRGH1206 1% 210K 0.5W Power Resistor. This high-performance component, featuring a 1206 size code and thick film element type, offers precise resistance of 210 KΩ with a tolerance of 1%. Designed for surface mount installation, it boasts a power rating of 0.5 W and a rated voltage of 200 V, ensuring reliable operation in various applications. With its compact dimensions of 3.1 x 1.55 x 0.55 mm, it's space-efficient and easy to integrate onto PCBs. Trust in its quality construction and solder termination type for secure connectivity. Perfect for use in a wide range of electronic devices, this resistor is a valuable addition to your components inventory.