2-1879517-1

Heilind Number:AMP2-1879517-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1879517-1
ECAD Model:
3D Model

Description:

CRGH1206 1% 215K 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879517-1
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:215 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879517-1

Detailed Description

Enhance your electronic projects with the CRGH1206 1% Thick Film Power Resistor. Boasting a resistance of 215KΩ and a power rating of 0.5W, this surface mount resistor is designed for high-performance applications. With a compact 1206 size and solder termination, it offers easy installation and reliable connectivity. Operating at a rated voltage of 200V, it ensures stable and efficient power flow. The 1% tolerance level guarantees precision in your circuit designs. ROHS compliance adds to its environmental credentials, making it a sustainable choice for your projects. Perfect for a wide range of applications, from consumer electronics to industrial machinery. Elevate your designs with the quality and performance of this surface mount resistor.