| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879517-2 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 221 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879517-2 |
2-1879517-2
| Heilind Number: | AMP2-1879517-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879517-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGH1206 1% 221K 0.5W Power Resistor, a reliable and efficient component for precision resistance applications. With a resistance rating of 221 KΩ and a power rating of 0.5W, this surface mount resistor is designed for performance. The compact 1206 size and surface mount termination make it easy to integrate into your designs. Featuring a thick film element and a 1% tolerance, it ensures accurate and stable operation. RoHS compliant, it meets environmental standards. Elevate your circuit design with this high-quality power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


