| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879518-3 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 16.9 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879518-3 |
2-1879518-3
| Heilind Number: | AMP2-1879518-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879518-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your circuit with the CRGH2010 1% 16R9 1W Power Resistor. Designed for high-performance applications, this surface mount resistor boasts a power rating of 1W and a resistance of 16.9 Ω, ensuring reliable operation even under demanding conditions. With a rated voltage of 200V and a tolerance of 1%, this component guarantees precision and stability in your electronic designs. Its compact 2010 size and surface mount termination make it easy to integrate, while its thick film element technology provides optimal performance. Trust in the quality and durability of this resistor for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


