2-1879518-7

CRGH2010 1% 18R7 1W

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1879518-7
Size Code: 2010
Power Rating: 1 W
Termination Type: Solder
Resistance: 18.7 Ω
Rated Voltage: 200 V
Mounting Style: Surface Mount
Dimensions: 5 x 2.5 x .55 mm
Product: Surface Mount Resistors
Product Type: Power Resistor
Element Type: Thick Film
Tolerance: 1%
Number of Terminations: 2
SKU: AMP2-1879518-7
series: Neohm CRGH
Number of Resistors: 1
Resistance Range: Up to 1kΩ Ω
Product Type: Fixed Resistor
Temperature Coefficient: ±100 ppm/°C
Part Alias: 2-1879518-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: