2-1879519-0

Heilind Number:AMP2-1879519-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879519-0
ECAD Model:
3D Model

Description:

CRGH2010 1% 169R 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879519-0
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:169 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879519-0

Detailed Description

Elevate your circuitry with the CRGH2010 1% 169R 1W power resistor. This surface mount component boasts a compact 2010 size, measuring 5 x 2.5 x 0.55 mm, making it ideal for space-constrained applications. With a resistance of 169 ohms and a power rating of 1 watt, it delivers reliable performance. The thick film element ensures durability, while the solder termination type simplifies installation. Operating at a rated voltage of 200V, it's suitable for a variety of electronic projects. This RoHS-compliant resistor offers a tolerance of 1%, guaranteeing precision in your designs. Upgrade your setup with this essential component for optimal conductivity and efficiency.