| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879519-1 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 174 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879519-1 |
2-1879519-1
| Heilind Number: | AMP2-1879519-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879519-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGH2010 1% 174Ω 1W power resistor. This surface mount component boasts reliable performance, featuring a compact 2010 size and thick film element design. With a tolerance of 1% and a resistance rating of 174Ω, it ensures precise and consistent operation. Suitable for a wide range of applications, this resistor can handle a rated voltage of 200V. Its solder termination and surface mount mounting style make for easy and secure installation. Trust in the quality of this component for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


