| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879519-4 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 187 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879519-4 |
2-1879519-4
| Heilind Number: | AMP2-1879519-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879519-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGH2010 1% 187R 1W Power Resistor. This compact 2010-sized component, featuring a surface mount design and two solder terminations, offers reliable performance in a variety of applications. With a resistance of 187 Ω and a tolerance of 1%, it provides precise and consistent operation. Rated for 200 V, this resistor is suitable for power circuitry. Its thick film element ensures durability, making it a dependable choice for your projects. Boasting ROHS compliance, it meets environmental standards. Upgrade your designs with this high-quality Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


